MTCH6102-I/SS
Microchip TechnologyCapacitive Touch Screen Controller - Automotive - 28-Pin SSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH6102-I/SS
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
47
Package Type:
TUBE
Family:
MTCH6102
Maximum Sensing Capacitance:
N/A
Maximum Fall Time:
N/A
Maximum Low Level Output Voltage:
0.6 V
Maximum Operating Supply Voltage:
3.6 V
Maximum Rise Time:
N/A
Maximum Load Capacitance:
N/A
Maximum Response time:
N/A
Dimension:
10.2 x 5.3 x 1.7514880mmmm
Interface Type:
I2C14882
Capacitive Touch Screen Controller - Automotive - 28-Pin SSOP - Tube
Search Keywords:
MTCH6102ISS
IN STOCK:
0
Manufacturer Stock:
2,209
can ship
12/6/24
MOQ for out of Stock Qty:
118
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
118
$2.25
$265.500
235
$1.70
$399.500
353
$1.58
$557.740
470
+
$1.55
$728.500
Product Guides