Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH6301-I/PT
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Maximum Fall Time:
300 ns
Maximum Rise Time:
300 ns
Maximum Operating Supply Voltage:
3.6 V
Family:
MTCH6301
Maximum Response time:
N/A
Dimension:
10 x 10 x 1 mm
Maximum Load Capacitance:
400 pF
Maximum Sensing Capacitance:
N/A
Maximum Low Level Output Voltage:
0.4 V
Interface Type:
I²C
Capacitive Touch Screen Controller - 44-Pin TQFP - Tray
Search Keywords:
MTCH6301IPT
IN STOCK:
320
Can Ship immediately
Manufacturer Stock:
1,280
can ship
11/8/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
Factory Lead-Time
6 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$4.88
$24.400
25
$4.80
$120.000
50
$4.73
$236.500
80
$4.66
$372.800
160
$3.50
$560.000
240
$3.26
$782.400
320
+
$3.20
$1,024.000
Product Guides