help desk software
DATA SHEET

MTCH6301T-I/ML

Microchip Technology

Capacitive Touch Screen Controller - 44-Pin QFN - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH6301T-I/ML
RoHS:
Yes
HTS:
8542310025
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1600
Package Type:
REEL
Maximum Sensing Capacitance:
N/A
Family:
MTCH6301
Dimension:
8 x 8 x 0.8814880mmmm
Maximum Load Capacitance:
400 pF
Maximum Low Level Output Voltage:
0.4 V
Maximum Rise Time:
300 ns
Maximum Response time:
N/A
Maximum Fall Time:
300 ns
Maximum Operating Supply Voltage:
3.6 V
Interface Type:
I2C14882
Capacitive Touch Screen Controller - 44-Pin QFN - Tape&Reel
Search Keywords:
MTCH6301TIML
IN STOCK: 0
MOQ for out of Stock Qty:
400
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$8.30
$3,320.000
800
$4.39
$3,512.000
1,200
$3.09
$3,708.000
1,600 +
$3.03
$4,848.000
Tools/3D Models
Product Guides