help desk software
DATA SHEET

MTCH6303-I/PT

Microchip Technology

Capacitive Touch Screen Controller - 64-Pin TQFP - Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH6303-I/PT
RoHS:
Yes
HTS:
8542310025
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Maximum Sensing Capacitance:
N/A
Family:
MTCH6303
Maximum Low Level Output Voltage:
N/A
Maximum Load Capacitance:
400 pF
Interface Type:
N/A
Maximum Fall Time:
300 ns
Maximum Operating Supply Voltage:
3.6 V
Dimension:
10 x 10 x 1 mm
Maximum Rise Time:
300 ns
Maximum Response time:
N/A
Capacitive Touch Screen Controller - 64-Pin TQFP - Tray
Search Keywords:
MTCH6303IPT
IN STOCK: 0
MOQ for out of Stock Qty:
80
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$6.20
$496.000
160
$4.65
$744.000
240
$4.34
$1,041.600
320 +
$4.25
$1,360.000
Tools/3D Models
Product Guides