help desk software
DATA SHEET

MTCH6303T-I/RG

Microchip Technology

Capacitive Touch Screen Controller - 64-Pin QFN - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH6303T-I/RG
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Family:
MTCH6303
Interface Type:
N/A
Maximum Fall Time:
300 ns
Maximum Low Level Output Voltage:
N/A
Maximum Sensing Capacitance:
N/A
Maximum Operating Supply Voltage:
3.6 V
Dimension:
9 x 9 x 0.83 mm
Maximum Load Capacitance:
400 pF
Maximum Response time:
N/A
Maximum Rise Time:
300 ns
Capacitive Touch Screen Controller - 64-Pin QFN - Tape&Reel
Search Keywords:
MTCH6303TIRG
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
825
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
825
$11.94
$9,850.500
1,650
$6.10
$10,065.000
2,475
$4.15
$10,271.250
3,300 +
$4.07
$13,431.000
Tools/3D Models
Product Guides