MTCH652-I/SS
Microchip TechnologySingle Channel Proximity Detector - 5.5V - SPI - 28-Pin SSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH652-I/SS
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
47
Package Type:
TUBE
Dimension:
10.2 x 5.3 x 1.75 mm
Maximum Operating Supply Voltage:
5.5 V
Interface Type:
SPI
ADC Resolution:
N/A
Family:
MTCH652-I/SS
Input Type:
Digital
Single Channel Proximity Detector - 5.5V - SPI - 28-Pin SSOP - Tube
Search Keywords:
MTCH652ISS
IN STOCK:
0
Manufacturer Stock:
2,961
can ship
12/6/24
MOQ for out of Stock Qty:
83
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
83
$3.23
$268.090
165
$2.44
$402.600
247
$2.28
$563.160
329
+
$2.23
$733.670
Product Guides