Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTD6505T-E/NA
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Minimum Operating Supply Voltage:
2 V
Dimension:
3 x 3 x 0.59138mm(Max)mm
Maximum Operating Supply Voltage:
5.5 V
Maximum Operating Current:
10 mA
Family:
MTD6505
Maximum Power Dissipation:
1500 mW
Fan Motor Driver 10-Pin UDFN T/R
Search Keywords:
MTD6505TENA
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
825
$1.482
$1,222.650
1,650
$0.912
$1,504.800
2,475
$0.722
$1,786.950
3,300
+
$0.708
$2,336.400
Product Guides