Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTS2916A-LGC1
RoHS:
Yes
HTS:
8542390060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Maximum Operating Current:
1 mA
Maximum Operating Supply Voltage:
40 V
Maximum Power Dissipation:
N/A
Family:
MTS2916A
Dimension:
15.7 x 7.52 x 2.649138mm(Max) - 0.1(Min)mm
Minimum Operating Supply Voltage:
10 V
Life Cycle:
Discontinued
Dual Full Bridge Motor Driver 30V 24-Pin SOP T/R
Search Keywords:
MTS2916ALGC1
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
44,000
can ship
12/6/24
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$1.34
$1,340.000
2,000
$1.25
$2,500.000
4,000
$1.18
$4,720.000
8,000
+
$1.15
$9,200.000
Product Guides