MTS62C19A-LS105
Microchip TechnologyFull Bridge Motor Driver 30V Automotive 24-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTS62C19A-LS105
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Family:
MTS62C19A
Maximum Operating Current:
1 mA
Maximum Operating Supply Voltage:
40 V
Minimum Operating Supply Voltage:
10 V
Maximum Power Dissipation:
N/A
Dimension:
15.7 x 7.52 x 2.649138mm(Max) - 0.1(Min)mm
The MTS62C19A-LS105 is a high-performance full bridge motor driver designed for automotive applications. With a maximum voltage rating of 30V, this driver is capable of efficiently controlling motors with varying power requirements. Its 24-pin SOP package allows for easy integration into circuit designs.With reliable and precise control, the MTS62C19A-LS105 ensures smooth motor operation, making it ideal for use in various automotive systems such as electric power steering, gearbox controls, and HVAC systems.Designed with automotive-grade components, this motor driver offers reliable performance in harsh operating conditions, making it suitable for use in demanding automotive environments. Its thermal shutdown and overtemperature protection features further enhance the durability and longevity of the driver.The MTS62C19A-LS105 comes in a tape and reel packaging for efficient handling and automatic assembly processes. Its compact size and excellent thermal dissipation characteristics make it an excellent choice for space-constrained automotive applications.Choose the MTS62C19A-LS105 for an efficient, reliable, and compact motor driver solution in automotive systems.
Search Keywords:
MTS62C19ALS105
Different packaging options available. See Alternatives
IN STOCK:
2,000
Ships today, if you order in
Manufacturer Stock:
7,000
can ship
12/6/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1,000
$1.142
$1,142.000
2,000
$1.133
$2,266.000
4,000
$1.127
$4,508.000
8,000
+
$1.107
$8,856.000
Product Guides