help desk software
DATA SHEET

PAC1932T-I/J6CX

Microchip Technology

Monitor 2.7V to 5.5V Automotive 16-Pin WLCSP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PAC1932T-I/J6CX
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Input Voltage:
2.7 to 5.5 V
Maximum Operating Supply Voltage:
5.5 V
Family:
PAC1932
Dimension:
2.23 x 2.17 x 0.4210732mm(Max)mm
Monitor 2.7V to 5.5V Automotive 16-Pin WLCSP T/R
Search Keywords:
PAC1932TIJ6CX
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$3.03
$3,787.500
2,500
$1.60
$4,000.000
3,750
$1.13
$4,237.500
5,000 +
$1.10
$5,500.000
Tools/3D Models
Product Guides