PD-3501G/AC-NC
Microchip TechnologyPoE - NC - 100 to 240VAC In - 1 Port - 321mA 48V Out - 15.4W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Output.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-3501G/AC-NC
RoHS:
Yes
HTS:
8517620090
ECCN:
EAR99
Supplier Standard Pack
20
The PD-3501G/AC-NC is power over ethernet (PoE) with dimensions: 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm). Operating temperature range is from 0°C to 40°C.
Search Keywords:
PD3501GACNC
IN STOCK:
0
MOQ for out of Stock Qty:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$46.00
$460.000
20
$34.50
$690.000
30
$32.20
$966.000
40
+
$31.56
$1,262.400
Product Guides