Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-3501G/AC-US
RoHS:
Yes
HTS:
8517620090
ECCN:
EAR99
Supplier Standard Pack
20
Maximum Output Power:
15.4 W
Mounting:
N/A
Dimension:
N/A
Input Frequency:
50 to 60 Hz
Maximum Input Current:
0.43 A
Efficiency:
N/A
Maximum Output Current:
N/A
Minimum Isolation Voltage:
N/A
Family:
PD-3501G
Input Voltage:
10010657V to 24010657V
The MICROCHIP TECH. part PD-3501G/AC-US is a reliable Power Over Ethernet device that allows for the simultaneous transmission of data and power over a single Ethernet cable. With a power output of 48V and 15.4W, this device is capable of providing ample power to your compatible devices, making it an ideal solution for simplifying your networking setup. Experience seamless connectivity and efficient power delivery with the MICROCHIP TECH. PD-3501G/AC-US Power Over Ethernet device.
Search Keywords:
PD3501GACUS
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
1,615
can ship
12/6/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$32.74
$32.740
5
$30.27
$151.350
20
$29.54
$590.800
40
$28.50
$1,140.000
100
$27.86
$2,786.000
260
$27.44
$7,134.400
500
+
$27.03
$13,515.000
Product Guides