PD-6524G/AC/M/F-EU
Microchip TechnologyPoE - EU Plug - 90 to 240VAC In - 24 Ports - 300mA 52V Out - 15.4W/Port - IEEE802.3af - 10/100/1000 Mbps - Terminal Block, RJ45 In - RJ45 Out.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-6524G/AC/M/F-EU
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991G
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
The PD-6524G/AC/M/F-EU is power over ethernet (PoE) with dimensions: 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm). Operating temperature range is from 0°C to 40°C.
Search Keywords:
PD6524GACMFEU
This product is not in stock and cannot be back-ordered
Product Guides