PD69208MILQ-TR-LE
Microchip TechnologyPower Over Ethernet Controller - 8 Channels - 90 W - Internal Switch - 802.3at (PoE+), 802.3af (PoE), 802.3bt - 14mA, 32 to 57V - 56-QFN -T&R.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD69208MILQ-TR-LE
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
The PD69208MILQ-TR-LE is power over ethernet controller with operating temperature range from -40°C to 85°C.
Search Keywords:
PD69208MILQTRLE
IN STOCK:
1,706
Can Ship immediately
Manufacturer Stock:
138,106
can ship
12/9/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
5
$10.76
$53.800
100
$10.29
$1,029.000
250
$9.93
$2,482.500
500
$9.83
$4,915.000
1,000
$9.73
$9,730.000
1,500
$9.64
$14,460.000
2,000
+
$9.54
$19,080.000
Product Guides