PD70210AILD-TR
Microchip TechnologyPower Over Ethernet Controller - 1 Channel - Internal Switch - 802.3at (PoE+), 802.3af (PoE) - 1mA, 57V (Max) Supply - 16-DFN (5x4) - T&R..
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD70210AILD-TR
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The PD70210AILD-TR is power over ethernet controller with operating temperature range from -40°C to 85°C.
Search Keywords:
PD70210AILDTR
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.01
$201.000
250
$1.98
$495.000
500
$1.95
$975.000
1,000
$1.92
$1,920.000
3,000
$1.89
$5,670.000
6,000
$1.86
$11,160.000
9,000
+
$1.83
$16,470.000
Product Guides