help desk software
DATA SHEET

PD-9001GO-ET/AC

Microchip Technology

1-Port Power Over Ethernet 54V 30W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9001GO-ET/AC
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Maximum Output Power:
30 W
Maximum Output Current:
N/ A
Input Voltage:
10010657V to 24010657V
Maximum Input Current:
1 A
Input Frequency:
50,60 Hz
Minimum Isolation Voltage:
N/A
Family:
PD-9001GO-ET/AC
Mounting:
Bracket,Screw
Efficiency:
N/A
Dimension:
170 x 140 x 6010653mmmm
The MICROCHIP TECH. PD-9001GO-ET/AC is a high-performance 1-Port Power Over Ethernet (PoE) device that provides reliable and efficient power supply to network devices. With a voltage of 54V and power output of 30W, this PoE adapter is capable of delivering power to compatible devices over a single Ethernet cable. Designed to be compact and easy to install, the PD-9001GO-ET/AC is a cost-effective solution for powering devices such as IP cameras, wireless access points, and VoIP phones. With its advanced features and reliable performance, this PoE adapter ensures uninterrupted power supply, ensuring the smooth functioning of your network infrastructure.
Search Keywords:
PD9001GOETAC
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$172.30
$172.300
3
$167.76
$503.280
5
$163.46
$817.300
10
$157.41
$1,574.100
25 +
$155.05
$3,876.250
Tools/3D Models
Product Guides