PD-9001GR/AT/AC-US
Microchip TechnologyPower over Ethernet (PoE) - 100 to 240VAC In - 1 Port - 550mA 55V Out - 30W/Port - IEEE802.3at - 10/100/1000 Mbps - RJ45 (Data)/RJ45 (Data - Power). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9001GR/AT/AC-US
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack
20
Minimum Isolation Voltage:
N/A
Mounting:
N/A
Efficiency:
N/A
Input Voltage:
10010657V to 24010657V
Maximum Output Power:
30 W
Input Frequency:
50 to 60 Hz
Maximum Output Current:
N/A
Family:
PD-9001GR/AT/AC-US
Dimension:
N/A
Maximum Input Current:
0.67 A
The PD-9001GR/AT/AC-US from Microchip Tech is a reliable and efficient 1-Port Power over Ethernet solution. With a voltage output of 55V and a power delivery capability of 30W, this device allows for easy and seamless power distribution to compatible devices through a single Ethernet cable. Designed for use in various networking applications, this PoE solution ensures stable and secure power supply, reducing the need for additional power sockets and cables. Install it effortlessly and enjoy hassle-free power management with the PD-9001GR/AT/AC-US.
Search Keywords:
PD9001GRATACUS
IN STOCK:
209
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$55.34
$55.340
5
$54.53
$272.650
20
$53.98
$1,079.600
40
$53.44
$2,137.600
60
$52.91
$3,174.600
100
$52.38
$5,238.000
260
+
$51.86
$13,483.600
Product Guides