PD-9501GC/AC-EU
Microchip TechnologyPoE - EU Plug - 100 to 240VAC In - 1 Port - 1.1A 55V Out - 60W - IEEE802.3af, IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Output.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9501GC/AC-EU
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack
10
The PD-9501GC/AC-EU is power over ethernet (PoE) with dimensions: 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm). Operating temperature range is from 0°C to 40°C.
Search Keywords:
PD9501GCACEU
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$94.75
$94.750
3
$93.33
$279.990
5
$84.00
$420.000
8
$73.50
$588.000
10
+
$72.03
$720.300
Product Guides