PD-9501GCO/AC
Microchip TechnologyPoE - 100 to 240VAC In - 1 Port - 1.11A 54V Out - 60W - IEEE802.3bt - 10/100/1000 Mbps - RJ45 Input/Output.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9501GCO/AC
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack
5
The PD-9501GCO/AC is power over ethernet (PoE) with dimensions: 6.69" L x 5.51" W x 2.36" H (169.9mm x 140.0mm x 59.9mm). Operating temperature range is from -40°C to 65°C.
Search Keywords:
PD9501GCOAC
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
157
can ship
12/6/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$239.24
$239.240
3
$226.97
$680.910
5
$223.57
$1,117.850
10
$218.57
$2,185.700
25
+
$215.29
$5,382.250
Product Guides