Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9501GO/48VDC
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack
5
Mounting:
Screw
Family:
PD-9501GO/48VDC
Input Voltage:
3610657V to 6010657V
Minimum Isolation Voltage:
N/A
Maximum Output Power:
60 W
Dimension:
214 x 150 x 7010653mmmm
Maximum Output Current:
N/ A
Efficiency:
N/A
Input Frequency:
N/R
Maximum Input Current:
2.2 A
1-Port Power Over Ethernet 50V to 57V 60W
Search Keywords:
PD9501GO48VDC
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$221.30
$442.600
3
$217.98
$653.940
4
$214.71
$858.840
5
+
$210.42
$1,052.100
Product Guides