help desk software
DATA SHEET

PD-9501GR/AC

Microchip Technology

1-Port Power Over Ethernet 55V 60W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9501GR/AC
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Maximum Output Current:
N/A
Maximum Input Current:
1.5 A
Family:
PD-9501GR/AC
Input Frequency:
50 to 60 Hz
Efficiency:
N/A
Minimum Isolation Voltage:
N/A
Mounting:
Screw
Input Voltage:
10010657V to 24010657V
Dimension:
151 x 62 x 3810653mmmm
Maximum Output Power:
60 W
1-Port Power Over Ethernet 55V 60W
Search Keywords:
PD9501GRAC

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0
Manufacturer Stock:
947   can ship 12/6/24
Factory Lead-Time
18 Weeks can ship 3/31/25  
Tools/3D Models
Product Guides