Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9501GR/AC-EU
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack
1
Input Voltage:
10010657V to 24010657V
Mounting:
N/A
Efficiency:
N/A
Maximum Output Power:
60 W
Maximum Output Current:
N/A
Input Frequency:
50 to 60 Hz
Family:
PD-9501GR
Dimension:
151 x 62 x 3810653mmmm
Maximum Input Current:
1.5 A
Minimum Isolation Voltage:
N/A
Life Cycle:
Discontinued & Replaced
1-Port Power Over Ethernet 55V 60W
Search Keywords:
PD9501GRACEU
This product is not in stock and cannot be back-ordered
Product Guides