help desk software
DATA SHEET

PD-9512-10GC/AC-EK

Microchip Technology

PoE - EU and UK Port - 100 to 240VAC In - 12 Ports - 1.11A 54V Out - 60W - IEEE802.3bt - 10Gbps - IEC 320-C14, RJ45 Input - RJ45 Output.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9512-10GC/AC-EK
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
The PD-9512-10GC/AC-EK is power over ethernet (PoE) with dimensions: 17.20" L x 10.70" W x 1.75" H (436.9mm x 271.8mm x 44.5mm). Operating temperature range is from 0°C to 40°C.
Search Keywords:
PD951210GCACEK
IN STOCK: 0
Manufacturer Stock:
98   can ship 12/6/24
Minimum Order:
2
Factory Lead-Time
22 Weeks can ship 4/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$2,017.56
$4,035.120
4
$1,987.29
$7,949.160
6 +
$1,957.48
$11,744.880
Tools/3D Models
Product Guides