help desk software
DATA SHEET

PD-9606GC/AC-UK

Microchip Technology

PoE - UK Plug - 100 to 240VAC In - 6 Ports - 1.64A 55V Out - 90W - IEEE802.3bt - 10/100/1000 Mbps - Terminal Block, RJ45 Input - RJ45 Output.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9606GC/AC-UK
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
The PD-9606GC/AC-UK is power over ethernet (PoE) with dimensions: 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm). Operating temperature range is from 0°C to 40°C.
Search Keywords:
PD9606GCACUK
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
PD-9606GC/AC-EK
PD-9606GC/AC-EK
VIEW PRODUCT
Tools/3D Models
Product Guides