PFD1K
Microchip Technology8 GHz Phase Frequency Detector IC with Dual 40 GHz Prescalers. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PFD1K
RoHS:
No
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACK
Clock Input Frequency:
N/A
Family:
PFD1K
Dimension:
6 x 62969mmmm
The PFD1K is a high frequency phase frequency detector with fully differential inputs and outputs. It features dual 7 bit programmable high speed prescalers which allow the PFD1K to operate up to 40 GHz for the reference and voltage controlled oscillator input frequency. The 8 GHz phase-frequency detector allows operation at higher reference frequencies with concurrent lower phase noise and PLL figure of merit. The PFD1K operates with a single positive or negative 3.3V supply, and is packaged in a 40-pin, 6mm x 6mm ceramic leadless surface mount package.
Search Keywords:
PFD1K
IN STOCK:
0
Manufacturer Stock:
2,257
can ship
12/9/24
On Order:
11
can ship 1/2/25
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$490.56
$490.560
3
$485.65
$1,456.950
5
$480.80
$2,404.000
10
+
$475.99
$4,759.900
Product Guides