PG164100
Microchip TechnologyAVR/CEC/DSC/dsPIC/PIC/PIC32/SAM Microcontroller USB Interface Debugger
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PG164100
RoHS:
Yes
HTS:
8471900000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Product Weight:
N/A
PC Interface Type:
USB
Supported Device:
AVR/CEC/DSC/dsPIC/PIC/PIC32/SAM
Supported Device Technology:
Microcontroller
Minimum Operating Supply Voltage:
1.08,1.32 VDC
Operating Systems:
Linux,Mac OS,Win 7
IDE:
MPLAB X
Maximum Operating Supply Voltage:
4.95,6.05 VDC
Family:
PG164100
AVR/CEC/DSC/dsPIC/PIC/PIC32/SAM Microcontroller USB Interface Debugger
Search Keywords:
PG164100
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$25.00
$25.000
Product Guides