PIC10F200-I/P
Microchip TechnologyMCU 8-bit - Flash - PIC10 Family PIC10F20x Series Microcontrollers - 4 MHz - 384 Byte - 16 Byte - 8 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC10F200-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Program Memory Size:
384 B
RAM Size:
16 B
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
5
ADC Resolution:
N/A
The PIC10F200-I/P is a low cost, high performance, 8bit fully static flash based CMOS microcontroller in 8 pin DIP package. It employs RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1µs) except for program branches which take two cycles. The easy to use and easy to remember instruction set reduces development time significantly. The PIC10F200-I/P is equipped with special features that reduce system cost and power requirements. The power on reset (POR) and device reset timer (DRT) eliminates the need for external reset circuitry.
Search Keywords:
PIC10F200IP
IN STOCK:
8,880
Can Ship immediately
Manufacturer Stock:
40,260
can ship
11/29/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
60
$0.700
$42.000
300
$0.634
$190.200
540
$0.628
$339.120
1,020
$0.621
$633.420
2,520
$0.615
$1,549.800
5,040
$0.609
$3,069.360
7,500
$0.603
$4,522.500
10,020
+
$0.597
$5,981.940
Product Guides
CUSTOMERS
ALSO BOUGHT
PIC10F200T-I/OT
MCU 8 Bit - PIC10 Family PIC10F20x Series Microcontrollers - 4 MHz - 384 Byte - 16 Byte - ...
MCP6002-I/P
Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead DIP - -40°...
EKZE101ELL271MK30S
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1500mA 5000h 105°C Bulk