PIC12C671-04/P
Microchip TechnologyMCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC12C671-04/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Number of Programmable I/Os:
5
ADC Resolution:
8 bit
Program Memory Type:
EPROM
Operating Temperature:
0 to 70 °C
RAM Size:
128 B
Program Memory Size:
1.75 KB
The MICROCHIP TECH. part PIC12C671-04/P is a high-performance 8-bit microcontroller unit (MCU) with a PIC RISC architecture. It features a 1.75KB EPROM memory and operates at voltages of both 3.3V and 5V. This MCU comes in an 8-pin PDIP package and is delivered in a tube for easy handling and storage. It is ideal for applications requiring compact and efficient control and offers advanced features for embedded systems.
Search Keywords:
PIC12C67104P
IN STOCK:
840
Ships today, if you order in
Manufacturer Stock:
2,400
can ship
11/25/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
7 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$2.537
$152.220
120
$2.510
$301.200
300
$2.485
$745.500
540
$2.460
$1,328.400
1,020
$2.435
$2,483.700
2,520
$2.411
$6,075.720
5,040
+
$2.387
$12,030.480
Product Guides