Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC12CE674-04I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
TUBE
Program Memory Type:
EPROM
RAM Size:
128 B
ADC Resolution:
8 bit
Program Memory Size:
3.5 KB
Number of Programmable I/Os:
5
Operating Temperature:
-40 to 85 °C
MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
Search Keywords:
PIC12CE67404IP
IN STOCK:
230
Can Ship immediately
Manufacturer Stock:
1,680
can ship
10/21/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
5
$3.889
$19.445
60
$3.469
$208.140
120
$3.431
$411.720
300
$3.397
$1,019.100
540
$3.363
$1,816.020
1,020
$3.330
$3,396.600
2,520
$3.296
$8,305.920
5,040
+
$3.263
$16,445.520
DOWNLOADS