PIC12F1501T-I/MF
Microchip TechnologyMicrocontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2.3 to 5.5V - 8-DFN (3x3) - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC12F1501T-I/MF
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
The PIC12F1501T-I/MF from MICROCHIP TECH. is PIC 12F family 8-Pin DFN flash, 8-Bit microcontroller. The PIC12F1501T-I/MF microcontroller has 1.75KB (1K x 14) FLASH program memory, 64 x 8 RAM size, 5 I/O general-purpose I/O pins and 4-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2.3 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC12F1501TIMF
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
7 Weeks
Product Guides