PIC12F1572-I/MS
Microchip TechnologyMCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC12F1572-I/MS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
100
Package Type:
TUBE
Number of Programmable I/Os:
6
RAM Size:
256 B
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
Program Memory Size:
3.5 KB
ADC Resolution:
10 bit
MICROCHIP TECH. offers the PIC12F1572-I/MS, a high-performance 8-bit microcontroller (MCU) specifically designed for automotive applications. With a compact form factor, this MCU is ideal for automotive systems that require reliable and efficient performance in a space-constrained environment. The PIC12F1572-I/MS features a powerful PIC RISC architecture, providing enhanced processing capabilities for a wide range of automotive functions. Its 3.5KB Flash memory allows for efficient code execution, while the 8-Pin MSOP package ensures ease of integration into automotive applications.This MCU operates at both 3.3V and 5V, giving designers flexibility in selecting the appropriate voltage level for their automotive systems. With its automotive-grade specifications, the PIC12F1572-I/MS can withstand the harsh conditions often encountered in automotive environments, providing robust and reliable performance.Overall, the PIC12F1572-I/MS from MICROCHIP TECH. is the perfect choice for automotive systems that require a compact, efficient, and highly reliable microcontroller solution.
Search Keywords:
PIC12F1572IMS
Different packaging options available. See Alternatives
IN STOCK:
1,900
Can Ship immediately
Manufacturer Stock:
3,500
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
100
$0.707
$70.700
300
$0.653
$195.900
1,000
$0.643
$643.000
2,500
$0.607
$1,517.500
5,000
$0.598
$2,990.000
7,500
$0.589
$4,417.500
10,000
$0.580
$5,800.000
15,000
+
$0.572
$8,580.000
Product Guides