PIC12F1572T-I/MS
Microchip TechnologyMCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC12F1572T-I/MS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
2500
Package Type:
REEL
Operating Temperature:
-40 to 85 °C
RAM Size:
256 B
Number of Programmable I/Os:
6
Program Memory Type:
Flash
ADC Resolution:
10 bit
Program Memory Size:
3.5 KB
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP T/R
Search Keywords:
PIC12F1572TIMS
Different packaging options available. See Alternatives
IN STOCK:
4,375
Can Ship immediately
Manufacturer Stock:
30,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
500
$0.666
$333.000
1,000
$0.656
$656.000
2,500
$0.620
$1,550.000
5,000
$0.610
$3,050.000
7,500
$0.601
$4,507.500
10,000
$0.592
$5,920.000
15,000
+
$0.583
$8,745.000
Product Guides