PIC12F675-I/P
Microchip TechnologyMCU 8 Bit - Flash - PIC12 Family PIC12F6xx Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 8 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC12F675-I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
ADC Resolution:
10 bit
Number of Programmable I/Os:
68877
RAM Size:
648886B
Program Memory Type:
Flash8885
Program Memory Size:
1.758884KB
The PIC12F675-I/P is a 8-bit flash-based CMOS Microcontroller. The easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC® MCU architecture into an 8-pin package and features 4 channels for the10-bit Analogue-to-Digital (A/D) converter, 1-channel comparator and 128bytes of EEPROM data memory. The data memory is partitioned into two banks, which contain the general purpose registers and the special function registers. The special function registers are located in the first 32 locations of each bank. Register locations 20h-5Fh are general purpose registers, implemented as static RAM and are mapped across both banks. All other RAM is unimplemented and returns 0 when read. RP0 (STATUS<5>) is the bank select bit.
Search Keywords:
PIC12F675IP
IN STOCK:
6,240
Can Ship immediately
Manufacturer Stock:
129,435
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
60
$1.512
$90.720
120
$1.497
$179.640
300
$1.482
$444.600
540
$1.468
$792.720
1,020
$1.453
$1,482.060
2,520
$1.438
$3,623.760
5,040
$1.424
$7,176.960
7,500
+
$1.410
$10,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-643818-3
03P MTA156 CONN ASSY 20AWG YEL
PT10LV10-103A2020-S
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 10 K Ohm ±20% - Linear Taper ...
3386P-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm -...
3386P-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm -...
3386P-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...