PIC12F675T-I/SN
Microchip TechnologyMCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC12F675T-I/SN
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
ADC Resolution:
8 bit
Operating Temperature:
-40 to 85 °C
RAM Size:
64 B
Program Memory Type:
Flash
Program Memory Size:
1.75 KB
Number of Programmable I/Os:
5
The PIC12F675T-I/SN is a reliable and versatile 8-bit microcontroller from Microchip Technologies. This advanced PIC RISC architecture MCU is equipped with 1.75KB flash memory and supports multiple supply voltage options (2.5V/3.3V/5V) making it compatible for a wide range of applications including automotive systems. With its 8-pin small outline integrated circuit (SOIC) package, this microcontroller offers a compact footprint while providing powerful performance. It comes in tape and reel (T/R) packaging, ensuring easy handling during manufacturing. Trust the PIC12F675T-I/SN for your next project requiring a high-quality, low-power microcontroller solution.
Search Keywords:
PIC12F675TISN
Different packaging options available. See Alternatives
IN STOCK:
10,125
Can Ship immediately
Manufacturer Stock:
39,600
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
250
$1.37
$342.500
500
$1.35
$675.000
1,000
$1.33
$1,330.000
3,300
$1.31
$4,323.000
6,600
$1.29
$8,514.000
9,900
+
$1.27
$12,573.000
Product Guides