help desk software
DATA SHEET

PIC16C54C-20I/SO

Microchip Technology

MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin SOIC W Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C54C-20I/SO
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
TUBE
Number of Programmable I/Os:
12
ADC Resolution:
N/A
Program Memory Size:
768 B
Operating Temperature:
-40 to 85 °C
RAM Size:
25 B
Program Memory Type:
EPROM
MICROCHIP TECH. proudly presents the PIC16C54C-20I/SO, an advanced 8-bit microcontroller designed for automotive applications. This powerful MCU offers a RISC architecture with 768 bytes of EPROM, ensuring optimal performance and reliability.With a voltage range of 2.5V to 5.5V, the PIC16C54C-20I/SO is capable of handling varying power requirements. Its automotive-grade design makes it the perfect choice for automotive systems, guaranteeing durability, stability, and superior performance even under extreme conditions.This 18-pin SOIC package, supplied in a protective tube, ensures easy integration and compatibility with existing systems. The PIC16C54C-20I/SO is an intelligent microcontroller that empowers your automotive applications with its enhanced functionality and efficient processing capabilities.
Search Keywords:
PIC16C54C20ISO
IN STOCK: 0
Manufacturer Stock:
9,702   can ship 12/6/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
42
$2.41
$101.220
84
$2.34
$196.560
252
$2.25
$567.000
504
$2.19
$1,103.760
1,008
$2.11
$2,126.880
2,520
$2.08
$5,241.600
5,040
$2.05
$10,332.000
7,518 +
$2.02
$15,186.360
Tools/3D Models
Product Guides