help desk software
DATA SHEET

PIC16C622AT-20/SO

Microchip Technology

Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 2.5 to 5.5V - 18-SOIC - T&R. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C622AT-20/SO
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Package Type:
REEL
The PIC16C622AT-20/SO from MICROCHIP TECH. is PIC 16C family 18-Pin SOIC EPROM-Based 8-Bit CMOS microcontroller. The PIC16C622AT-20/SO microcontroller has 3.5KB (2K x 14) OTP program memory, 128 x 8 RAM size and 13 I/O general-purpose I/O pins. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2.5 to 5.5V. Operating temperature range is from 0°C to 70°C.
Search Keywords:
PIC16C622AT20SO
IN STOCK: 0
MOQ for out of Stock Qty:
275
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
275
$5.90
$1,622.500
550
$3.63
$1,996.500
825
$2.88
$2,376.000
1,100 +
$2.82
$3,102.000
Tools/3D Models
Product Guides