PIC16C63A-20I/SO
Microchip TechnologyMCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C63A-20I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
RAM Size:
192 B
Program Memory Size:
7 KB
ADC Resolution:
N/A
Operating Temperature:
-40 to 85 °C
Program Memory Type:
EPROM
Number of Programmable I/Os:
22
The PIC16C63A-20I/SO by Microchip Technology is an 8-bit microcontroller unit (MCU) with a RISC architecture. It features a 7KB EPROM and operates on a 5V power supply. With a 28-pin SOIC package and provided in a tube packaging, this microcontroller is ideal for various embedded applications that require low power consumption and high performance.
Search Keywords:
PIC16C63A20ISO
IN STOCK:
567
Ships today, if you order in
Manufacturer Stock:
4,644
can ship
11/29/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
27
$5.13
$138.510
54
$5.06
$273.240
108
$4.98
$537.840
270
$4.91
$1,325.700
513
+
$4.83
$2,477.790
Product Guides
CUSTOMERS
ALSO BOUGHT
FSM2JH
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
3269P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull...
TCM809MENB713
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R