Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C65B-04/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
RAM Size:
192 B
Number of Programmable I/Os:
33
Program Memory Type:
EPROM
Program Memory Size:
7 KB
ADC Resolution:
N/A
Operating Temperature:
0 to 70 °C
MCU 8-bit PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
Search Keywords:
PIC16C65B04P
IN STOCK:
280
Can Ship immediately
Manufacturer Stock:
510
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
can ship
12/25/24
Quantity
Unit Price
Ext. Price
10
$5.085
$50.850
30
$5.034
$151.020
100
$4.887
$488.700
250
$4.771
$1,192.750
500
$4.723
$2,361.500
1,000
$4.676
$4,676.000
2,500
$4.629
$11,572.500
5,000
+
$4.583
$22,915.000
Product Guides