Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C65B-20/L
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Type:
EPROM
ADC Resolution:
N/A
Operating Temperature:
0 to 70 °C
RAM Size:
192 B
Number of Programmable I/Os:
33
Program Memory Size:
7 KB
MCU 8-bit PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
Search Keywords:
PIC16C65B20L
IN STOCK:
0
Manufacturer Stock:
2,808
can ship
12/9/24
MOQ for out of Stock Qty:
34
Factory Lead-Time
6 Weeks
can ship
1/8/25
Quantity
Unit Price
Ext. Price
34
$8.76
$297.840
68
$6.57
$446.760
102
$6.13
$625.260
135
+
$6.01
$811.350
Product Guides