PIC16C65B-20/P
Microchip TechnologyMCU 8-bit PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C65B-20/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
RAM Size:
192 B
Operating Temperature:
0 to 70 °C
Program Memory Size:
7 KB
ADC Resolution:
N/A
Program Memory Type:
EPROM
Number of Programmable I/Os:
33
The PIC16C65B-20/P is a 8-bit microcontroller unit (MCU) from MICROCHIP TECH. It features a PIC RISC architecture, offering high performance and efficiency. The MCU is equipped with 7KB of EPROM memory, providing ample storage for program code and data. Operating at a voltage range of 5V, it ensures reliable operation in various applications. The PIC16C65B-20/P comes in a 40-pin PDIP package, making it easy to interface with other components on a circuit board. It is supplied in a protective tube packaging, ensuring safe transportation and handling.
Search Keywords:
PIC16C65B20P
IN STOCK:
550
Ships today, if you order in
Manufacturer Stock:
40
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$5.522
$55.220
30
$5.421
$162.630
100
$5.190
$519.000
250
$5.138
$1,284.500
500
$5.087
$2,543.500
1,000
$5.036
$5,036.000
2,500
$4.986
$12,465.000
5,000
+
$4.936
$24,680.000
Product Guides