help desk software
DATA SHEET

PIC16C65BT-20/L

Microchip Technology

Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 4 to 5.5V - 44-PLCC (16.59x16.59) - T&R. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C65BT-20/L
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
The PIC16C65BT-20/L from MICROCHIP TECH. is PIC 16C family 44-Pin PLCC 8-bit CMOS microcontroller. The PIC16C65BT-20/L microcontroller has 7KB (4K x 14) OTP program memory, 192 x 8 RAM size and 33 I/O general-purpose I/O pins. This microcontroller operates at a maximum frequency of 20MHz with operating voltage of 4 to 5.5V. Operating temperature range is from 0°C to 70°C.
Search Keywords:
PIC16C65BT20L
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
5 Weeks
Tools/3D Models
Product Guides