help desk software
DATA SHEET

PIC16C711-04I/P

Microchip Technology

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C711-04I/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
TUBE
Program Memory Type:
EPROM
Operating Temperature:
0 to 70 °C
Number of Programmable I/Os:
13
Program Memory Size:
1.75 KB
The MICROCHIP TECH. part PIC16C711-04I/P is an 8-bit microcontroller unit (MCU) from the PIC16 PIC RISC (Reduced Instruction Set Computer) series with a programming capacity of 1.75KB EPROM (Erasable Programmable Read-Only Memory). It operates at a voltage of 5V and comes in an 18-pin PDIP (Plastic Dual In-Line Package) tube for easy integration into various electronic applications. With its compact size and reliable performance, this microcontroller is an ideal choice for cost-effective, low-power embedded systems.
Search Keywords:
PIC16C71104IP
IN STOCK: 525
Ships today, if you order in
Manufacturer Stock:
8,275   can ship 11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.034
$100.850
50
$3.993
$199.650
100
$3.953
$395.300
250
$3.914
$978.500
500
$3.875
$1,937.500
1,000
$3.836
$3,836.000
2,500
$3.798
$9,495.000
5,000 +
$3.760
$18,800.000
Tools/3D Models
Product Guides