PIC16C72AT-20I/SS
Microchip TechnologyMicrocontroller - PIC 16C - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 4 to 5.5V - 28-SSOP - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C72AT-20I/SS
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
2100
Package Type:
REEL
The PIC16C72AT-20I/SS from MICROCHIP TECH. is PIC 16C family 28-Pin SSOP 8-bit CMOS microcontroller. The PIC16C72AT-20I/SS microcontroller has 3.5KB (2K x 14) OTP program memory, 128 x 8 RAM size, 22 I/O general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with operating voltage of 4 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC16C72AT20ISS
IN STOCK:
0
MOQ for out of Stock Qty:
525
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
525
$16.45
$8,636.250
1,050
$8.68
$9,114.000
1,575
$5.97
$9,402.750
2,100
+
$5.85
$12,285.000
Product Guides