PIC16C74B-20I/L
Microchip TechnologyMCU 8-bit PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C74B-20I/L
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Size:
7 KB
RAM Size:
192 B
Number of Programmable I/Os:
33
Operating Temperature:
-40 to 85 °C
Program Memory Type:
EPROM
ADC Resolution:
8 bit
The PIC16C74B-20I/L microcontroller from Microchip Technology is an 8-bit PIC RISC MCU with a 7KB EPROM memory and operates at a voltage of 5V. This compact 44-Pin PLCC package provides a versatile solution for various applications. With its advanced features and robust design, the PIC16C74B-20I/L offers high performance and reliability for embedded systems. This device comes in a tube package, ensuring easy handling and storage.
Search Keywords:
PIC16C74B20IL
IN STOCK:
104
Can Ship immediately
Manufacturer Stock:
2,106
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$11.25
$56.250
27
$9.96
$268.920
54
$9.86
$532.440
108
$9.76
$1,054.080
270
$9.67
$2,610.900
513
$9.57
$4,909.410
1,026
+
$9.47
$9,716.220
Product Guides
CUSTOMERS
ALSO BOUGHT
TC72-3.3MUA
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
02.124.1029.0
Contact SKT Crimp ST Cable Mount
ECS-100-18-30-JGN-TR
10 MHz 18 ±20 ppm ±30 ppm -40 ~ +85°C
SR4D4005
Electromechanical Relay 5VDC 31Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay
MCP2551-I/SN
CANBus Transceiver - 1Mbps - Sleep/Standby - 5V - 8-Pin.