help desk software
DATA SHEET

PIC16C924-08/PT

Microchip Technology

Microcontroller - PIC 16C - 8-Bit - 8MHz - 25 I/O - 7KB (4K x 14) OTP - 176 x 8 RAM - 4 to 6V - 64-TQFP (10x10). .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16C924-08/PT
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
The PIC16C924-08/PT from MICROCHIP TECH. is PIC 16C family 64-Pin TQFP 8-bit CMOS microcontroller with LCD driver. The PIC16C924-08/PT microcontroller has 7KB (4K x 14) OTP program memory, 176 x 8 RAM size, 25 I/O general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 8MHz with operating voltage of 4 to 6V. Operating temperature range is from 0°C to 70°C.
Search Keywords:
PIC16C92408PT
IN STOCK: 0
MOQ for out of Stock Qty:
40
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$11.94
$477.600
80
$8.96
$716.800
120
$8.36
$1,003.200
160 +
$8.19
$1,310.400
Tools/3D Models
Product Guides