PIC16F15344-I/SS
Microchip TechnologyMCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F15344-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
67
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
18
ADC Resolution:
10 bit
RAM Size:
512 B
Program Memory Size:
7 KB
The PIC16F15344-I/SS is a high-performance 8-bit microcontroller unit (MCU) designed by Microchip Technology. It follows the Reduced Instruction Set Computing (RISC) architecture and features 7KB flash memory for program storage. Operated at a voltage of 3.3V, this MCU is suitable for various applications. With its 20-pin SSOP package, it offers ease of integration and compatibility with existing designs. The PIC16F15344-I/SS comes in a tube packaging for convenient handling and protection.
Search Keywords:
PIC16F15344ISS
Different packaging options available. See Alternatives
IN STOCK:
2,010
Ships today, if you order in
Minimum Order:
67
Multiple:
67
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
67
$0.875
$58.625
268
$0.866
$232.088
536
$0.857
$459.352
1,005
$0.849
$853.245
2,546
$0.840
$2,138.640
5,025
$0.832
$4,180.800
7,504
+
$0.823
$6,175.792
Product Guides
CUSTOMERS
ALSO BOUGHT
TFM-107-02-L-D-K-TR
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R
2764878
Housing Cover,For Connection On Both Sides
766163182GP
Res Thick Film NET 1.8K Ohm 2% 1.8W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
MSPM-8-01
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Lengt...
3460
RLTF 3/4