PIC16F15344T-I/SS
Microchip TechnologyMCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F15344T-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
1600
Package Type:
REEL
Number of Programmable I/Os:
18
RAM Size:
512 B
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Program Memory Size:
7 KB
The Microchip Technology PIC16F15344T-I/SS is an advanced 8-bit microcontroller unit (MCU) with a PIC RISC architecture, featuring 7KB of Flash memory and operating at a voltage of 3.3V. This compact 20-pin SSOP package is ideal for a wide range of applications, offering high performance and versatility. This device comes in tape and reel packaging for easy handling and integration into your project.
Search Keywords:
PIC16F15344TISS
Different packaging options available. See Alternatives
IN STOCK:
1,600
Ships today, if you order in
Minimum Order:
400
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
400
$1.31
$524.000
800
$1.25
$1,000.000
1,200
$1.15
$1,380.000
1,600
$0.88
$1,408.000
3,200
+
$0.84
$2,688.000
Product Guides