PIC16F15355-I/SO
Microchip TechnologyMCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC W Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F15355-I/SO
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack:
27
Package Type:
TUBE
Program Memory Size:
14 KB
Number of Programmable I/Os:
25
RAM Size:
1 KB
ADC Resolution:
10 bit
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
The PIC16F15355-I/SO is a powerful 8-bit microcontroller unit (MCU) from Microchip Tech. With its RISC-based architecture, this MCU offers exceptional performance and efficiency for a wide range of applications. It features 14KB Flash memory and can operate at both 3.3V and 5V, providing flexibility in power supply options. The 28-pin SOIC package with W tube packaging ensures ease of installation and protection during shipping. Whether you're designing robotics, automation systems, or consumer electronics, the PIC16F15355-I/SO is an ideal choice for its reliability and versatility.
Search Keywords:
PIC16F15355ISO
Different packaging options available. See Alternatives
IN STOCK:
81
Can Ship immediately
Manufacturer Stock:
12,609
can ship
10/28/24
On Order:
810
can ship 11/21/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
27
$1.320
$35.640
108
$1.150
$124.200
270
$1.137
$306.990
513
$1.126
$577.638
1,026
$1.115
$1,143.990
2,511
$1.104
$2,772.144
5,022
$1.093
$5,489.046
7,506
+
$1.082
$8,121.492
CUSTOMERS
ALSO BOUGHT
3540S-1-203L
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) So...
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
DSP1-DC5V-F
Power Relay - SPST-NO - SPST-NC - 5 VDC - 5 A - DSP Series - Through Hole - Non Latching.
MIC29300-3.3WT
LDO Regulator Pos 3.3V 3A Automotive 3-Pin(3+Tab) TO-220 Tube
24A110
Relay Accessories DIN Rail Straight