PIC16F15375T-I/ML
Microchip TechnologyMicrocontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 44-QFN (8x8) - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F15375T-I/ML
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
The PIC16F15375T-I/ML from MICROCHIP TECH. is PIC XLP 16F family 44-Pin QFN full-featured 8-bit microcontroller. The PIC16F15375T-I/ML microcontroller has 14KB (8K x 14) FLASH program memory, 1K x 8 RAM size, 36 I/O general-purpose I/O pins, 35-channel 10-bit analog-to-digital (A/D) converter and one 5-bit (D/A) converter. This microcontroller operates at a maximum frequency of 32MHz with wide operating voltage of 2.3 to 5.5V. Operating temperature range is from -40°C to 85°C.