PIC16F1574-I/ST
Microchip TechnologyMCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F1574-I/ST
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
96
Package Type:
TUBE
Number of Programmable I/Os:
12
Operating Temperature:
-40 to 85 °C
RAM Size:
512 B
ADC Resolution:
10 bit
Program Memory Size:
7 KB
Program Memory Type:
Flash
The PIC16F1574-I/ST is a high-performance 8-bit microcontroller unit (MCU) from Microchip Technology. It belongs to the PIC16 family of RISC-based MCUs and is designed to offer enhanced functionality and efficiency for a wide range of applications.This MCU features a 7KB flash memory, enabling it to store and execute complex code efficiently. It operates at a voltage of 3.3V, making it suitable for low-power applications. The 14-pin TSSOP package ensures easy integration into various electronic systems.The PIC16F1574-I/ST is equipped with advanced peripheral options, including multiple communication interfaces, analog-to-digital converters, and timers/counters. It also incorporates a wide range of serial protocols, making it suitable for various communication requirements.With its comprehensive set of features and industry-leading performance, the PIC16F1574-I/ST is an ideal choice for developers looking to design efficient and reliable electronic systems. Whether you are working on consumer electronics, industrial control, or automotive applications, this MCU provides the flexibility and performance required to meet your project's needs.
Search Keywords:
PIC16F1574IST
IN STOCK:
1,056
Can Ship immediately
Manufacturer Stock:
3,744
can ship
11/29/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
96
$1.005
$96.480
192
$0.990
$190.080
576
$0.975
$561.600
1,056
$0.960
$1,013.760
2,592
$0.946
$2,452.032
5,088
$0.932
$4,742.016
7,584
+
$0.918
$6,962.112
Product Guides
CUSTOMERS
ALSO BOUGHT
TMK212AB7475KG-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 25VDC - X7R - 0805 - Tape&Reel
SSW-110-01-T-D
Board-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 2 Rows.
ERJ-PB3B2001V
Res Thick Film 0603 2K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD Automotive T/R